X-band RF small signal field-effect transistor, featuring a single-element N-channel silicon junction FET design. This 4-terminal device utilizes a QUAD terminal position for efficient signal handling.
Sign in to ask questions about the California Eastern Laboratories CE3512K2-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories CE3512K2-C1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | QUAD |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories CE3512K2-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.