Trans RF MOSFET 4V 0.068A 4-Pin Case M04 T/R
Sign in to ask questions about the California Eastern Laboratories CE3514M4-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories CE3514M4-C2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories CE3514M4-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.