The CE3521M4-C2 is a single dual source RF transistor with a maximum drain source voltage of 4V and a maximum continuous drain current of 57mA. It operates at frequencies up to 20kHz and can dissipate a maximum power of 125mW. The device is packaged in a SOT-343 case and has a typical power gain of 11.9. It is rated to operate over a temperature range of -55°C to 125°C.
California Eastern Laboratories CE3521M4-C2 technical specifications.
| Configuration | Single Dual Source |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 4V |
| Maximum Continuous Drain Current | 0.057A |
| Maximum Frequency | 20000MHz |
| Maximum Power Dissipation | 125mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Power Gain | 11.9dB |
| Pin Count | 4 |
| Package/Case | Case M04 |
| Package Family Name | SOT-343 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.