50MHz - 3000MHz RF/MICROWAVE DIVERSITY SWITCH, 0.65dB INSERTION LOSS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories CG2179M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories CG2179M2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories CG2179M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.