SPDT RF Switch operating from 50MHz to 3GHz, offering 20dB isolation. Features a 6-pin leadless mini-mold package. Designed for reliable performance across an operating temperature range of -45°C to 85°C.
Sign in to ask questions about the California Eastern Laboratories CG2214M6-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories CG2214M6-C2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories CG2214M6-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.