This surface mount transistor features a continuous drain current of 70mA and a drain to source breakdown voltage of 4V. It operates within a temperature range of -65°C to 125°C. The device is packaged in a lead-free SO package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Breakdown Voltage | 4V |
| Gate to Source Voltage (Vgs) | 3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |