RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, Hetero-junction FET,
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories NE325S01-T1B technical specifications.
| Continuous Drain Current (ID) | 90mA |
| Gate to Source Voltage (Vgs) | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |