RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, Hetero-junction FET, METAL CERAMIC, 84AS, 4 PIN
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |