
Trans RF FET N-CH 15V 0.3A 4-Pin Case 79A T/R
California Eastern Laboratories NE552R479A-T1A technical specifications.
| Package Family Name | Module |
| Package/Case | Case 79A |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.4(Max) |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 15V |
| Maximum Continuous Drain Current | 0.3A |
| Maximum Frequency | 2450MHz |
| Maximum Power Dissipation | 10000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Power Gain | 11dB |
| Output Power | 0.4W |
| Cage Code | 62104 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories NE552R479A-T1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.