RF Power Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Hetero-junction FET, PLASTIC, 79A, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories NE6510179A-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories NE6510179A-T1 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2.8A |
| Gate to Source Voltage (Vgs) | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories NE6510179A-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.