RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN
Sign in to ask questions about the California Eastern Laboratories NE68039R-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories NE68039R-T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories NE68039R-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.