RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, S Band, Silicon, NPN
Sign in to ask questions about the California Eastern Laboratories NE68519-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories NE68519-T1 technical specifications.
| Current Rating | 30mA |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories NE68519-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.