RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, C Band, Silicon, NPN
California Eastern Laboratories NE68639-T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories NE68639-T1 to view detailed technical specifications.
No datasheet is available for this part.