C BAND, GaAs, N-CHANNEL, RF POWER, MESFET
California Eastern Laboratories NEZ3642-4D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for California Eastern Laboratories NEZ3642-4D to view detailed technical specifications.
No datasheet is available for this part.