Photodiode Avalanche Chip 0.94A/W Sensitivity
California Eastern Laboratories NR6800SZ-AZ technical specifications.
| Type | Chip |
| Photodiode Type | Avalanche |
| Polarity | Forward |
| Photo Sensitivity | 0.94A/W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Photodiode Material | InGaAs |
| Maximum Dark Current | 30nA |
| Cage Code | 62104 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541406010 |
| Schedule B | 8541406010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories NR6800SZ-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.