The PS710AL-1A is a solid state relay from California Eastern Laboratories with a maximum operating temperature range of -40°C to 85°C. It has a maximum output voltage of 60V and a maximum output current of 1.8A. The relay is designed for surface mount applications and is packaged in a rail or tube format. It is not radiation hardened and is not RoHS compliant. The device has an isolation voltage of 1.5kV and an input current of 50mA.
California Eastern Laboratories PS710AL-1A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1.8A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS710AL-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.