The PS710AL-1A-A is a solid state relay with a maximum output voltage of 60V and a maximum output current of 1.8A. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The relay has an isolation voltage of 1.5kV and can handle an input current of up to 50mA. It is available in a surface mount package and is packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS710AL-1A-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1.8A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.