
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 6-pin PDIP through-hole package. This component offers a maximum input voltage of 1.4V DC and a maximum output voltage of 100V AC/DC. It handles a maximum input current of 50mA per channel and a maximum output current of 0.35A per channel. Key specifications include 1500V RMS I/O isolation, a 1 Form A circuit arrangement, and a maximum turn-on time of 3ms. Operating temperature range is -40°C to 85°C.
California Eastern Laboratories PS7113-1A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 9.25 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.35/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62104 |
| EU RoHS | No |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS7113-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.