
The PS7113-1A-A is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 1.4V and a maximum output voltage of 100V. The relay has a maximum load current of 350mA and a maximum isolation voltage of 1.5kV. It is packaged in a PDIP package and is available in a lead-free version. The relay is suitable for use in applications where a high level of isolation is required.
California Eastern Laboratories PS7113-1A-A technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 350mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| On-state Resistance-Max | 2.5R |
| Output Current | 350mA |
| Output Voltage | 100V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7113-1A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
