
8-pin PDIP SMD solid-state relay featuring a 2 Form A circuit arrangement. This surface-mount component offers DC input with a maximum of 1.4V and 50mA, driving a MOSFET output capable of switching up to 100V AC/DC at 0.35A. It boasts 1500V RMS I/O isolation, a maximum turn-on time of 3ms, and a turn-off time of 0.2ms, with minimal off-state leakage current of 1uA. The plastic package measures 9.25mm x 6.5mm x 3.5mm with gull-wing leads and a 2.54mm pin pitch, operating within a -40°C to 85°C temperature range.
California Eastern Laboratories PS7113L-2A-E3-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP SMD |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.25 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 3.6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.35/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62104 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS7113L-2A-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.