The PS7122-2A is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 200V and an output current of 200mA. The relay is packaged in a PDIP case and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7122-2A technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| Output Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.