The PS7122AL-1C-A is a surface mount solid state relay with a maximum output voltage of 250V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. The relay is packaged in a rail or tube format and has a maximum input current of 50mA. It is designed for use in DC input applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |