The PS7122AL-1C-E3-A is an 8-channel solid state relay from California Eastern Laboratories. It has a maximum input voltage of 1.4V and an I/O isolation voltage of 1500 RMS. The relay can handle a maximum output voltage of 250V and a maximum output current of 0.2A per channel. It is designed for DC and AC output applications and has a circuit arrangement of 1 Form A and 1 Form B. The relay operates within a temperature range of -40 to 85 degrees Celsius and has a pin count of 8. It is available in a PDIP SMD package.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.2/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A|1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |