The PS7122AL-2B-A is a solid state relay from California Eastern Laboratories with a maximum operating temperature range of -40°C to 85°C. It features a maximum output voltage of 250V and a maximum output current of 200mA. The relay has a maximum input current of 50mA and is designed for surface mount applications. It has a high isolation voltage of 1.5kV and is available in a SMD/SMT package. The PS7122AL-2B-A is suitable for use in a variety of applications including AC and DC output applications.
California Eastern Laboratories PS7122AL-2B-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.