Solid State Relay 50mA 1.4V DC-IN 0.2A 200V AC/DC-OUT 6-Pin PDIP SMD Magazine
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS7122L-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS7122L-1A technical specifications.
| Package/Case | PDIP |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories PS7122L-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.