The PS7141-1C-A is a solid state relay with a maximum output voltage of 400V and a maximum load current of 300mA. It has a maximum on-state resistance of 25 ohms and is packaged in a PDIP package that can be mounted through a hole. The relay operates over a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. It is lead-free and available in a rail/tube packaging format.
California Eastern Laboratories PS7141-1C-A technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-state Resistance-Max | 25R |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7141-1C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.