The PS7141L-1A is a solid state relay with a maximum output voltage of 400V and output current of 150mA. It can handle an input current of 50mA and is designed for DC input type applications. The device is packaged in a surface mount package and is available in rail/Tube packaging. The PS7141L-1A has an operating temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant.
California Eastern Laboratories PS7141L-1A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 150mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS7141L-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.