The PS7141L-1A-E3-A is a solid state relay from California Eastern Laboratories with a maximum output voltage of 400V and output current of 150mA. It has a maximum input voltage of 1.4V and input current of 50mA. The relay is designed for surface mount applications and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging and has a minimum operating temperature of -40°C.
California Eastern Laboratories PS7141L-1A-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| RoHS | Compliant |
No datasheet is available for this part.