The PS7141L-1C is a solid state relay with a maximum output voltage of 400V and an output current of 150mA. It has an input current of 50mA and is designed for DC input. The relay is packaged in a surface mount package and is available in rail or tube packaging. It has an operating temperature range of -40°C to 85°C and is not radiation hardened. The PS7141L-1C is not RoHS compliant.
California Eastern Laboratories PS7141L-1C technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 150mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS7141L-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.