The PS7141L-2A-E3-A is a solid state relay with a maximum output voltage of 400V and a maximum output current of 150mA. It has a maximum on-state resistance of 30 ohms and a maximum input current of 50mA. The relay is packaged in a surface mount package and is available in tape and reel packaging. It has a maximum isolation voltage of 1.5kV and is lead free.
California Eastern Laboratories PS7141L-2A-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 30R |
| Output Voltage | 400V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7141L-2A-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.