The PS7142-1A-A is a solid state relay with a maximum output voltage of 400V and an output current of 200mA. It has a package type of PDIP and can be mounted through a hole. The relay operates within a temperature range of -40°C to 85°C. It is designed for use with DC input and has an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |