The PS7142-1C-A is a solid state relay from California Eastern Laboratories with a maximum operating temperature range of -40°C to 85°C. It features a maximum output voltage of 400V and an output current of 200mA. The relay has a maximum input current of 50mA and accepts DC input. It is mounted through a hole and packaged in a PDIP case. The device is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7142-1C-A technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Output Current | 200mA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.