The PS7142-2B is an 8-channel solid state relay from California Eastern Laboratories. It has a maximum input voltage of 1.4V and an I/O isolation voltage of 1500V (RMS). The relay can handle a maximum output voltage of 400V and a maximum output current of 0.2A per channel. It has a maximum turn-off time of 2us and a maximum turn-on time of 0.2us. The relay operates over a temperature range of -40 to 85 degrees Celsius and is available in a PDIP-8 package.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7142-2B technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.2/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 2ms |
| Maximum Turn-On Time | 0.2ms |
| Circuit Arrangement | 2 Form B |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.