
Solid State Relay 50mA 1.4V DC-IN 0.2A 400V AC/DC-OUT 8-Pin PDIP Magazine
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7142-2B-A technical specifications.
| Package/Case | PDIP |
| Load Current | 400mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.