The PS7142L-1A is a solid state relay with a maximum output voltage of 400V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The relay has an isolation voltage of 1.5kV and an input current of 50mA. It is available in a SMD/SMT package and is packaged in rail/Tube.
Sign in to ask questions about the California Eastern Laboratories PS7142L-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS7142L-1A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS7142L-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.