The PS7142L-1A-E3-A is a solid state relay with a maximum output voltage of 400V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. The relay is designed for surface mount applications and is available in tape and reel packaging.
California Eastern Laboratories PS7142L-1A-E3-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.