The PS7142L-1B-E3 is a 6-pin solid state relay with a maximum input voltage of 1.4V and a maximum output voltage of 400V. It features 1500V RMS isolation voltage and operates over a temperature range of -40 to 85°C. The relay has a 1 Form B circuit arrangement and is available in PDIP SMD package type.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7142L-1B-E3 technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 400V |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP SMD |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.