The PS7142L-2A is a solid state relay with a maximum output voltage of 400V and an output current of 200mA. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. The relay is designed for surface mount applications and is available from California Eastern Laboratories.
California Eastern Laboratories PS7142L-2A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS7142L-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.