The PS7142L-2B-E4-A is an 8-channel solid state relay from California Eastern Laboratories. It can handle a maximum input voltage of 1.4V and has an I/O isolation voltage of 1500 RMS. Each channel can supply a maximum output voltage of 400V and a maximum output current of 0.2A. The relay has a 2 Form B circuit arrangement and operates over a temperature range of -40 to 85°C. It is available in a PDIP SMD package.
California Eastern Laboratories PS7142L-2B-E4-A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50/ChmA |
| Maximum Output Current | 0.2/ChA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.