Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 6-Pin PDIP SMD Magazine
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7160L-1A-A technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Output Current | 120mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Voltage | 600V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.