
The PS7160L-2A-A is a solid state relay with a maximum output voltage of 600V and output current of 120mA. It has a maximum input voltage of 1.4V and input current of 50mA. The relay is designed for surface mount applications and has a maximum operating temperature of 85°C. It is available in a lead-free package and has an isolation voltage of 1.5kV.
California Eastern Laboratories PS7160L-2A-A technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7160L-2A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
