The PS7160L-2A-E3 is a solid state relay with a maximum output voltage of 600V and a maximum output current of 120mA. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The relay is packaged in a tape and reel format and features an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7160L-2A-E3 technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.