The PS7200A-1A is a solid state relay with a maximum output voltage of 40V and output current of 100mA. It can handle an input current of 50mA from a DC source. The device is packaged in a surface mount SOP package and is available in rail or tube packaging. The PS7200A-1A operates over a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the California Eastern Laboratories PS7200A-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS7200A-1A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS7200A-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.