
The PS7200A-1A-A is a solid state relay with a maximum output voltage of 40V and a maximum output current of 100mA. It features a single-pole single-throw (SPST) configuration and is packaged in a surface mount SOP package. The relay operates over a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. It is suitable for use in applications requiring DC input and has a maximum input current of 50mA.
Sign in to ask questions about the California Eastern Laboratories PS7200A-1A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS7200A-1A-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-state Resistance-Max | 12R |
| Output Current | 100mA |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS7200A-1A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
