The PS7200A-1A-E3 is a solid state relay from California Eastern Laboratories, packaged in a surface mount SOP package. It can handle an input current of 50mA and an output current of 100mA. The relay is designed for operation over a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
California Eastern Laboratories PS7200A-1A-E3 technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.