
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 4-pin SOP package for surface mounting. This component offers a maximum input voltage of 1.4V DC and a maximum input current of 50mA, with a 1500V I/O isolation voltage. The output stage utilizes a MOSFET, capable of switching up to 0.25A at a maximum voltage of 40V AC/DC. It boasts a 1 Form A circuit arrangement, with a maximum turn-on time of 1ms and turn-off time of 0.2ms, and a low off-state leakage current of 0.1uA. Operating temperature range is -40°C to 85°C.
California Eastern Laboratories PS7200B-1A-E4-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62104 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for California Eastern Laboratories PS7200B-1A-E4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.