Solid State Relay 50mA 1.4V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7200E-1A-F3-A technical specifications.
| Package/Case | SOP |
| Load Current | 400mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.