The PS7200H-1A-A is a 4-pin SOP solid state relay with a maximum output voltage of 40V and a maximum output current of 0.16A. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay features 1500V I/O isolation voltage and is suitable for DC input. It is a 1 Form A circuit arrangement with a MOSFET output device and an AC/DC output type.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7200H-1A-A technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.16A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |