The PS7200K-1A-A is a solid state relay with a maximum output voltage of 40V and an output current of 200mA. It can handle an input current of 50mA and has a maximum operating temperature of 85°C. The relay is packaged in a surface mount SOP package and is available in rail or tube packaging. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS7200K-1A-A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.