The PS7200R-1A is a solid state relay with a maximum output voltage of 40V and an output current of 120mA. It has an input current of 50mA and is designed for DC input. The relay is packaged in a surface mount SOP package and is suitable for operating temperatures between -40°C and 85°C. It is not radiation hardened and is not RoHS compliant.
California Eastern Laboratories PS7200R-1A technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories PS7200R-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.